
T4642PTIRM3B000351U1930 | |
|---|---|
DigiKey Part Number | 3147-T4642PTIRM3B000351U1930TR-ND - Tape & Reel (TR) 3147-T4642PTIRM3B000351U1930CT-ND - Cut Tape (CT) 3147-T4642PTIRM3B000351U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T4642PTIRM3B000351U1930 |
Description | 4.6(L)X3.4(W)X1.62(H)MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Reflective Phototransistor 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | - | |
Sensing Method | Reflective | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 20µs | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.17016 | $2,170.16 |



