Parametric Equivalent

B1591URO-20C000112U1930 | |
|---|---|
DigiKey Part Number  | 3147-B1591URO-20C000112U1930TR-ND - Tape & Reel (TR) 3147-B1591URO-20C000112U1930CT-ND - Cut Tape (CT) 3147-B1591URO-20C000112U1930DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | B1591URO-20C000112U1930  | 
Description  | LED RED CLEAR 1206 SMD  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Red 631nm LED Indication - Discrete 2V 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Color  | ||
Configuration  | -  | |
Lens Color  | Colorless  | |
Lens Transparency  | Clear  | |
Millicandela Rating  | ||
Lens Style  | Round with Domed Top  | |
Lens Size  | 1.62mm Dia  | |
Voltage - Forward (Vf) (Typ)  | 2V  | |
Current - Test  | 20mA  | |
Viewing Angle  | 20°  | |
Mounting Type  | ||
Wavelength - Dominant  | ||
Wavelength - Peak  | 639nm  | |
Features  | -  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 3.20mm L x 1.60mm W  | |
Height (Max)  | 1.95mm  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.06000 | $1.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $0.97657 | $1,953.14 | 


