
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP20 | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -5°C ~ 58°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.02000 | $135.02 |
| 10 | $114.73300 | $1,147.33 |
| 30 | $106.17200 | $3,185.16 |
| 50 | $102.41520 | $5,120.76 |
| 100 | $97.52830 | $9,752.83 |
| 250 | $91.42676 | $22,856.69 |
| 500 | $87.06832 | $43,534.16 |


