
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.13000 | $21.13 |
| 10 | $17.94900 | $179.49 |
| 25 | $16.82280 | $420.57 |
| 50 | $16.02000 | $801.00 |
| 100 | $15.25480 | $1,525.48 |
| 250 | $14.29892 | $3,574.73 |
| 500 | $13.61654 | $6,808.27 |
| 1,000 | $12.96679 | $12,966.79 |
| 2,500 | $12.15551 | $30,388.77 |



