Hood Connector Top Entry PG16 6B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09620060440

DigiKey Part Number
09620060440-ND
Manufacturer
Manufacturer Product Number
09620060440
Description
CONN HOOD TOP ENTRY SZ6B PG16
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG16 6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09620060440 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
6B
Lock Location
Screw Locks on Hood
Thread Size
PG16
Size / Dimension
2.874" L x 2.795" W x 2.953" H (73.00mm x 71.00mm x 75.00mm)
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$864.80000$864.80
Manufacturers Standard Package