



27029.2 | |
|---|---|
DigiKey Part Number | 2080-27029.2-ND |
Manufacturer | |
Manufacturer Product Number | 27029.2 |
Description | GROUND TB PUSH-INGNYE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 6-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 10.1mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $147.42000 | $147.42 |
| 10 | $105.15500 | $1,051.55 |
| 25 | $93.67600 | $2,341.90 |
| 50 | $86.81940 | $4,340.97 |









