
PVSA19001CG2 | |
---|---|
DigiKey Part Number | PVSA19001CG2-ND |
Manufacturer | |
Manufacturer Product Number | PVSA19001CG2 |
Description | PANEL FRONT 19X1.7X0.12" BE/GY |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 1.720" W x 0.120" H (482.60mm x 43.69mm x 3.05mm) Beige, Gray |
Datasheet | Datasheet |
EDA/CAD Models | PVSA19001CG2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 1.720" W x 0.120" H (482.60mm x 43.69mm x 3.05mm) | |
Features | - | |
Color | Beige, Gray | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |

