
PVSA19001LG2 | |
|---|---|
DigiKey Part Number | PVSA19001LG2-ND |
Manufacturer | |
Manufacturer Product Number | PVSA19001LG2 |
Description | PANEL FRONT 19X1.7X0.12" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 1.720" W x 0.120" H (482.60mm x 43.69mm x 3.05mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | PVSA19001LG2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 1.720" W x 0.120" H (482.60mm x 43.69mm x 3.05mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $195.23000 | $195.23 |
| 5 | $166.92200 | $834.61 |
| 10 | $156.03100 | $1,560.31 |
| 25 | $142.69880 | $3,567.47 |
| 50 | $133.37520 | $6,668.76 |
| 100 | $129.00630 | $12,900.63 |



