1591F2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1591F2 Series
1591SSFLBK
1591SSFLBK

1591SSFLBK

DigiKey Part Number
HM2018-ND
Manufacturer
Manufacturer Product Number
1591SSFLBK
Description
BOX PLASTIC BLK 4.34"L X 3.24"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Cover Included 4.335" L x 3.236" W (110.11mm x 82.19mm) X 1.732" (43.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1591SSFLBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.335" L x 3.236" W (110.11mm x 82.19mm)
Height
1.732" (43.99mm)
Area (L x W)
14.0in² (90cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.079" (2.01mm)
Features
Card Guides, Mounting Flange
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.213 lb (96.62 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 635
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$66.17000$66.17
5$56.53800$282.69
10$52.85100$528.51
25$48.33760$1,208.44
50$45.17860$2,258.93
100$42.22760$4,222.76
250$38.61972$9,654.93
500$38.24296$19,121.48
Manufacturers Standard Package