
1591TS100 | |
|---|---|
DigiKey Part Number | HM1440-ND |
Manufacturer | |
Manufacturer Product Number | 1591TS100 |
Description | SHT MTL SCRW FLAT PHIL #4 100/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #4 Flat Head Sheet Metal Screw Phillips Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sheet Metal Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | Self Tapping | |
Thread Size | #4 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | - | |
Plating | Nickel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.30000 | $76.30 |
| 5 | $64.50600 | $322.53 |
| 10 | $60.42800 | $604.28 |
| 25 | $55.74840 | $1,393.71 |
| 50 | $52.67840 | $2,633.92 |
| 100 | $49.95470 | $4,995.47 |
| 250 | $46.81488 | $11,703.72 |
| 500 | $44.74108 | $22,370.54 |
| 1,000 | $42.89272 | $42,892.72 |















