
1591FHBK | |
---|---|
DigiKey Part Number | 1591FHBK-ND |
Manufacturer | |
Manufacturer Product Number | 1591FHBK |
Description | FLANGE ABS 7.5X2.6X0.1 BLACK |
Customer Reference | |
Detailed Description | Plastic Cover, Lid 7.512" L x 2.638" W x 0.118" H (190.81mm x 67.01mm x 3.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1591FHBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Flame Retardant | |
For Use With/Related Products | 1591H Series | |
Size / Dimension | 7.512" L x 2.638" W x 0.118" H (190.81mm x 67.01mm x 3.00mm) | |
Color | Black | |
Material | Plastic | |
Base Product Number |
