Box ABS Black Cover Included 6.524" L x 2.787" W (165.71mm x 70.79mm) X 1.141" (28.98mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Black Cover Included 6.524" L x 2.787" W (165.71mm x 70.79mm) X 1.141" (28.98mm)
1591HBK
1591HBK

1591HBK

DigiKey Part Number
HM120-ND
Manufacturer
Manufacturer Product Number
1591HBK
Description
BOX PLASTIC BLK 6.52"L X 2.79"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Cover Included 6.524" L x 2.787" W (165.71mm x 70.79mm) X 1.141" (28.98mm)
Datasheet
 Datasheet
EDA/CAD Models
1591HBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.524" L x 2.787" W (165.71mm x 70.79mm)
Height
1.141" (28.98mm)
Area (L x W)
18.1in² (117cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.079" (2.01mm)
Features
Card Guides, Flame Retardant
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.122 lb (55.34 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 306
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$103.92000$103.92
5$87.36200$436.81
10$81.13800$811.38
25$73.64160$1,841.04
50$68.46380$3,423.19
100$63.67310$6,367.31
250$57.88232$14,470.58
500$57.45842$28,729.21
Manufacturers Standard Package
Alternate Color
BOX PLASTIC BLUE 6.52"L X 2.79"W
In-Stock: 0
Unit Price:
BOX PLASTIC GRAY 6.52"L X 2.79"W
In-Stock: 1
Unit Price: $103.92000
BOX PLAS BEIGE 6.52"L X 2.79"W
In-Stock: 2
Unit Price: $103.92000