1591HBU is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Hammond Manufacturing
In Stock: 9
Unit Price: $455.00000
Datasheet

MFR Recommended


Hammond Manufacturing
In Stock: 1
Unit Price: $455.00000
Datasheet
Box ABS Blue Cover Included 6.524" L x 2.787" W (165.71mm x 70.79mm) X 1.141" (28.98mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Blue Cover Included 6.524" L x 2.787" W (165.71mm x 70.79mm) X 1.141" (28.98mm)
1591HBU
1591HBU

1591HBU

DigiKey Part Number
HM133-ND
Manufacturer
Manufacturer Product Number
1591HBU
Description
BOX PLASTIC BLUE 6.52"L X 2.79"W
Customer Reference
Detailed Description
Box ABS Blue Cover Included 6.524" L x 2.787" W (165.71mm x 70.79mm) X 1.141" (28.98mm)
Datasheet
 Datasheet
EDA/CAD Models
1591HBU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
6.524" L x 2.787" W (165.71mm x 70.79mm)
Height
1.141" (28.98mm)
Area (L x W)
18.1in² (117cm²)
Design
Cover Included
Material
Color
Blue
Thickness
0.079" (2.01mm)
Features
Card Guides, Flame Retardant
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.122 lb (55.34 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
BOX PLASTIC BLK 6.52"L X 2.79"W
In-Stock: 9
Unit Price: $103.92000
BOX PLASTIC GRAY 6.52"L X 2.79"W
In-Stock: 1
Unit Price: $103.92000
BOX PLAS BEIGE 6.52"L X 2.79"W
In-Stock: 2
Unit Price: $103.92000