



1591AFLGY | |
|---|---|
DigiKey Part Number | HM1995-ND |
Manufacturer | |
Manufacturer Product Number | 1591AFLGY |
Description | BOX PLASTIC GRAY 3.94"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 3.937" L x 1.969" W (100.00mm x 50.00mm) X 0.977" (24.82mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591AFLGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.937" L x 1.969" W (100.00mm x 50.00mm) | |
Height | 0.977" (24.82mm) | |
Area (L x W) | 7.75in² (50.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant, Mounting Flange | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.119 lb (53.98 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.48000 | $55.48 |
| 5 | $47.45000 | $237.25 |
| 10 | $44.35800 | $443.58 |
| 25 | $40.56720 | $1,014.18 |
| 50 | $37.91740 | $1,895.87 |
| 100 | $35.43970 | $3,543.97 |
| 250 | $32.41176 | $8,102.94 |
| 500 | $31.41022 | $15,705.11 |








