1591AFLBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1591AFLBK
1591AFLBK
1591AFLBK

1591AFLBK

DigiKey Part Number
HM858-ND
Manufacturer
Manufacturer Product Number
1591AFLBK
Description
BOX PLASTIC BLK 3.94"L X 1.97"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Cover Included 3.937" L x 1.969" W (100.00mm x 50.00mm) X 0.977" (24.82mm)
Datasheet
 Datasheet
EDA/CAD Models
1591AFLBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.937" L x 1.969" W (100.00mm x 50.00mm)
Height
0.977" (24.82mm)
Area (L x W)
7.75in² (50.0cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.079" (2.01mm)
Features
Card Guides, Flame Retardant, Mounting Flange
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.119 lb (53.98 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Factory Stock: 2,513
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$55.48000$55.48
5$47.45000$237.25
10$44.35800$443.58
25$40.56720$1,014.18
50$37.91740$1,895.87
100$35.43970$3,543.97
250$32.41176$8,102.94
500$31.41022$15,705.11
Manufacturers Standard Package
Alternate Color
BOX PLASTIC GRAY 3.94"L X 1.97"W
In-Stock: 6
Unit Price: $55.48000