
1456KE3WHBU | |
---|---|
DigiKey Part Number | HM3106-ND |
Manufacturer | |
Manufacturer Product Number | 1456KE3WHBU |
Description | CONSOLE ALUM 10.18"L X 5.75"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Blue, White Slanted Top 10.180" L x 5.750" W (258.57mm x 146.05mm) X 3.210" (81.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456KE3WHBU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 10.180" L x 5.750" W (258.57mm x 146.05mm) | |
Height | 3.210" (81.53mm) | |
Area (L x W) | 58.5in² (377cm²) | |
Design | Slanted Top | |
Material | ||
Color | Blue, White | |
Thickness | 0.081" (2.06mm) | |
Features | Slope, 30° | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $352.74000 | $352.74 |
5 | $301.52400 | $1,507.62 |
10 | $281.83400 | $2,818.34 |
25 | $257.75640 | $6,443.91 |
50 | $250.43560 | $12,521.78 |
