
1456KE3BKBU | |
---|---|
DigiKey Part Number | HM3105-ND |
Manufacturer | |
Manufacturer Product Number | 1456KE3BKBU |
Description | CONSOLE ALUM 10.18"L X 5.75"W |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Black, Blue Slanted Top 10.180" L x 5.750" W (258.57mm x 146.05mm) X 3.210" (81.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456KE3BKBU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 10.180" L x 5.750" W (258.57mm x 146.05mm) | |
Height | 3.210" (81.53mm) | |
Area (L x W) | 58.5in² (377cm²) | |
Design | Slanted Top | |
Material | ||
Color | Black, Blue | |
Thickness | 0.081" (2.06mm) | |
Features | Slope, 30° | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
