
1441-6 | |
|---|---|
DigiKey Part Number | HM1712-ND |
Manufacturer | |
Manufacturer Product Number | 1441-6 |
Description | CHASSIS STEEL GRAY 4"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Gray Open End(s) 4.000" L x 4.000" W (101.60mm x 101.60mm) X 2.040" (51.82mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1441-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 4.000" L x 4.000" W (101.60mm x 101.60mm) | |
Height | 2.040" (51.82mm) | |
Area (L x W) | 16.0in² (103cm²) | |
Design | Open End(s) | |
Material | ||
Color | Gray | |
Thickness | 20 Gauge | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.55 lb (249.48 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $146.20000 | $146.20 |
| 5 | $124.98800 | $624.94 |
| 10 | $116.82200 | $1,168.22 |
| 25 | $106.84360 | $2,671.09 |
| 50 | $99.86500 | $4,993.25 |
| 100 | $93.34060 | $9,334.06 |
| 250 | $93.21088 | $23,302.72 |
















