1431-Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1431-6BK3

DigiKey Part Number
HM2683-ND
Manufacturer
Manufacturer Product Number
1431-6BK3
Description
COVER FOR CHASSIS 4X4" BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Cover, Lid 4.000" L x 4.000" W x 0.032" H (101.60mm x 101.60mm x 0.81mm) Black
Datasheet
 Datasheet
EDA/CAD Models
1431-6BK3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Cover, Lid
Features
-
For Use With/Related Products
1441 Series
Size / Dimension
4.000" L x 4.000" W x 0.032" H (101.60mm x 101.60mm x 0.81mm)
Color
Black
Material
Metal, Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 27
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$51.32000$51.32
5$43.87600$219.38
10$41.00500$410.05
25$37.50280$937.57
50$35.05380$1,752.69
100$32.76290$3,276.29
250$29.96388$7,490.97
500$28.75872$14,379.36
Manufacturers Standard Package
Alternate Color
COVER FOR CHASSIS 4X4" GRY
In-Stock: 0
Unit Price: $51.32000