
1441-36BK3 | |
---|---|
DigiKey Part Number | HM2749-ND |
Manufacturer | |
Manufacturer Product Number | 1441-36BK3 |
Description | CHASSIS STEEL BLACK 17"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Black Open End(s) 17.000" L x 12.000" W (431.80mm x 304.80mm) X 3.040" (77.22mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1441-36BK3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 17.000" L x 12.000" W (431.80mm x 304.80mm) | |
Height | 3.040" (77.22mm) | |
Area (L x W) | 204in² (1316cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 18 Gauge | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 5.3 lbs (2.4 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $557.12000 | $557.12 |
5 | $476.25400 | $2,381.27 |
10 | $445.13500 | $4,451.35 |
25 | $418.45240 | $10,461.31 |
