
1431-34 | |
|---|---|
DigiKey Part Number | HM2681-ND |
Manufacturer | |
Manufacturer Product Number | 1431-34 |
Description | COVER FOR CHASSIS 17X12" GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover, Lid 17.000" L x 12.000" W x 0.040" H (431.80mm x 304.80mm x 1.02mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1441 Series | |
Size / Dimension | 17.000" L x 12.000" W x 0.040" H (431.80mm x 304.80mm x 1.02mm) | |
Color | Gray | |
Material | Metal, Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $206.44000 | $206.44 |
| 5 | $173.81800 | $869.09 |
| 10 | $161.52800 | $1,615.28 |
| 25 | $146.69440 | $3,667.36 |
| 50 | $136.44560 | $6,822.28 |
| 100 | $126.95390 | $12,695.39 |
| 250 | $125.54560 | $31,386.40 |





