
1431-34BK3 | |
|---|---|
DigiKey Part Number | HM2680-ND |
Manufacturer | |
Manufacturer Product Number | 1431-34BK3 |
Description | COVER FOR CHASSIS 17X12" BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover, Lid 17.000" L x 12.000" W x 0.040" H (431.80mm x 304.80mm x 1.02mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1431-34BK3 Models |
Category | For Use With/Related Products 1441 Series |
Manufacturer Hammond Manufacturing | Size / Dimension 17.000" L x 12.000" W x 0.040" H (431.80mm x 304.80mm x 1.02mm) |
Series | Color Black |
Packaging Bulk | Material Metal, Steel |
Part Status Active | Base Product Number |
Type Cover, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $206.44000 | $206.44 |
| 5 | $173.81800 | $869.09 |
| 10 | $161.52800 | $1,615.28 |
| 25 | $146.69440 | $3,667.36 |
| 50 | $136.44560 | $6,822.28 |
| 100 | $126.95390 | $12,695.39 |
| 250 | $125.54560 | $31,386.40 |





