
MP05309 | |
---|---|
DigiKey Part Number | 5254-MP05309TR-ND - Tape & Reel (TR) 5254-MP05309CT-ND - Cut Tape (CT) 5254-MP05309DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP05309 |
Description | FILTER SAW 1.435GHZ 6-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.435GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 5dB 50MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.435GHz | |
Bandwidth | 50MHz | |
Insertion Loss | 5dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.81000 | $21.81 |
10 | $17.80600 | $178.06 |
25 | $16.42120 | $410.53 |
50 | $15.44480 | $772.24 |
100 | $14.52780 | $1,452.78 |
250 | $13.39940 | $3,349.85 |
500 | $12.72090 | $6,360.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.85638 | $11,856.38 |
2,000 | $11.15226 | $22,304.52 |
3,000 | $10.75955 | $32,278.65 |
5,000 | $10.39290 | $51,964.50 |