
RSF-1457.000-20000-1411-TR | |
---|---|
DigiKey Part Number | 2151-RSF-1457.000-20000-1411-TR-ND - Tape & Reel (TR) 2151-RSF-1457.000-20000-1411-TRCT-ND - Cut Tape (CT) 2151-RSF-1457.000-20000-1411-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-1457.000-20000-1411-TR |
Description | FILTER SAW 1.457GHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.457GHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.4dB 20MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.457GHz | |
Bandwidth | 20MHz | |
Insertion Loss | 1.4dB | |
Ratings | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.95000 | $10.95 |
10 | $8.92300 | $89.23 |
25 | $8.22880 | $205.72 |
50 | $7.73800 | $386.90 |
100 | $7.27790 | $727.79 |
250 | $6.71104 | $1,677.76 |
500 | $6.31164 | $3,155.82 |
1,000 | $5.93585 | $5,935.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.38510 | $16,155.30 |
6,000 | $5.06371 | $30,382.26 |
9,000 | $4.88449 | $43,960.41 |
15,000 | $4.73340 | $71,001.00 |