
TA2590A | |
---|---|
DigiKey Part Number | 4606-TA2590ATR-ND - Tape & Reel (TR) 4606-TA2590ACT-ND - Cut Tape (CT) 4606-TA2590ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA2590A |
Description | FILTER SAW 840.8MHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 840.8MHz Frequency Meter Reading RF SAW Filter (Surface Acoustic Wave) 2.3dB 1.5MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 840.8MHz | |
Bandwidth | 1.5MHz | |
Insertion Loss | 2.3dB | |
Ratings | - | |
Applications | Meter Reading | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.71000 | $16.71 |
10 | $13.65700 | $136.57 |
25 | $12.59160 | $314.79 |
50 | $11.84260 | $592.13 |
100 | $11.13870 | $1,113.87 |
250 | $10.27092 | $2,567.73 |
500 | $9.65960 | $4,829.80 |
1,000 | $9.08426 | $9,084.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.25310 | $24,759.30 |
6,000 | $7.76239 | $46,574.34 |
9,000 | $7.71750 | $69,457.50 |