
GD5F1GM7UEYIGR | |
---|---|
DigiKey Part Number | 1970-GD5F1GM7UEYIGRTR-ND - Tape & Reel (TR) 1970-GD5F1GM7UEYIGRCT-ND - Cut Tape (CT) 1970-GD5F1GM7UEYIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD5F1GM7UEYIGR |
Description | IC FLASH 1GBIT SPI/QUAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit SPI - Quad I/O, DTR 133 MHz 7 ns 8-WSON (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 600µs | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.97000 | $22.97 |
10 | $21.42000 | $214.20 |
25 | $20.79400 | $519.85 |
50 | $20.31980 | $1,015.99 |
100 | $19.84490 | $1,984.49 |
250 | $19.21808 | $4,804.52 |
500 | $18.74740 | $9,373.70 |
1,000 | $18.28154 | $18,281.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $14.92313 | $44,769.39 |