8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD5F1GQ5UEYIGR

DigiKey Part Number
1970-GD5F1GQ5UEYIGRTR-ND - Tape & Reel (TR)
1970-GD5F1GQ5UEYIGRCT-ND - Cut Tape (CT)
1970-GD5F1GQ5UEYIGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD5F1GQ5UEYIGR
Description
IC FLASH 1GBIT SPI/QUAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 1Gbit SPI - Quad I/O, QPI, DTR 133 MHz 7 ns 8-WSON (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
256M x 4
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
600µs
Access Time
7 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$48.30000$48.30
10$32.54400$325.44
25$28.45680$711.42
100$23.87500$2,387.50
250$21.65168$5,412.92
500$20.29656$10,148.28
1,000$19.17109$19,171.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$17.84672$53,540.16
Manufacturers Standard Package