FC1BAEBDI16.0-T1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $4.60000
Datasheet
16 MHz ±20ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC1BAEBDI16.0-T1

DigiKey Part Number
631-FC1BAEBDI16.0-T1TR-ND - Tape & Reel (TR)
631-FC1BAEBDI16.0-T1CT-ND - Cut Tape (CT)
631-FC1BAEBDI16.0-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC1BAEBDI16.0-T1
Description
CRYSTAL 16.000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.01000$5.01
10$4.36800$43.68
25$4.13160$103.29
50$3.96100$198.05
100$3.79760$379.76
250$3.59148$897.87
500$3.44270$1,721.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.30033$3,300.33
2,000$3.16382$6,327.64
3,000$3.08665$9,259.95
5,000$2.99210$14,960.50
7,000$2.93146$20,520.22
10,000$2.86853$28,685.30
12,000$2.83687$34,042.44
24,000$2.71981$65,275.44
25,000$2.71306$67,826.50
Manufacturers Standard Package