Parametric Equivalent
Parametric Equivalent



CX2016SA16000D0GSSCC | |
|---|---|
DigiKey Part Number | 478-CX2016SA16000D0GSSCCTR-ND - Tape & Reel (TR) 478-CX2016SA16000D0GSSCCCT-ND - Cut Tape (CT) 478-CX2016SA16000D0GSSCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA16000D0GSSCC |
Description | 2.05X1.65X0.45MM SIZE, 16MHZ, +/ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA16000D0GSSCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $4.02000 | $40.20 |
| 25 | $3.80160 | $95.04 |
| 50 | $3.64380 | $182.19 |
| 100 | $3.49250 | $349.25 |
| 250 | $3.30308 | $825.77 |
| 500 | $3.16642 | $1,583.21 |
| 1,000 | $3.03538 | $3,035.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.83886 | $8,516.58 |
| 6,000 | $2.72150 | $16,329.00 |
| 9,000 | $2.65515 | $23,896.35 |
| 15,000 | $2.57389 | $38,608.35 |
| 21,000 | $2.52175 | $52,956.75 |
| 30,000 | $2.46767 | $74,030.10 |












