392050 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


FLIR Extech
In Stock: 0
Unit Price: $473.72000
392050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

392050

DigiKey Part Number
392050-ND
Manufacturer
Manufacturer Product Number
392050
Description
THERMO POCKET -58-302F STEM 2"
Customer Reference
Detailed Description
Pocket -58°F ~ 302°F (-50°C ~ 150°C) Probe Thermometer LCD C°/F° Auto Off
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Extech
Series
-
Packaging
Box
Part Status
Obsolete
Type
Pocket
Temperature Display
C°/F°
Temperature Range
-58°F ~ 302°F (-50°C ~ 150°C)
Display Type
LCD
Input Type
Probe
Features
Auto Off
Probe Type
Penetration
Battery Cell Size
Coin
Includes
Battery
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes