
39272 | |
|---|---|
DigiKey Part Number | 39272-ND |
Manufacturer | |
Manufacturer Product Number | 39272 |
Description | THERMO POCKET -58F-572F FOLDUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pocket -58°F ~ 572°F (-50°C ~ 300°C) Probe Thermometer LCD C°/F° Auto Off, Hold, Min/Max |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Pocket | |
Temperature Display | C°/F° | |
Temperature Range | -58°F ~ 572°F (-50°C ~ 300°C) | |
Display Type | LCD | |
Input Type | Probe | |
Features | Auto Off, Hold, Min/Max | |
Probe Type | Penetration | |
Battery Cell Size | AAA | |
Includes | Battery, Strap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $473.11000 | $473.11 |

