
SFT1345-TL-H | |
---|---|
DigiKey Part Number | SFT1345-TL-HOSTR-ND - Tape & Reel (TR) SFT1345-TL-HOSCT-ND - Cut Tape (CT) SFT1345-TL-HOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFT1345-TL-H |
Description | MOSFET P-CH 100V 11A TP-FA |
Customer Reference | |
Detailed Description | P-Channel 100 V 11A (Ta) 1W (Ta), 35W (Tc) Surface Mount TP-FA |
Datasheet | Datasheet |
EDA/CAD Models | SFT1345-TL-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 275mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1020 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 35W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TP-FA | |
Package / Case | ||
Base Product Number |