

90.26 | |
---|---|
DigiKey Part Number | 2066-90.26-ND |
Manufacturer | |
Manufacturer Product Number | 90.26 |
Description | SOCKET FOR 60.12 RELAYS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 60.12 Relays | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.98000 | $51.98 |
10 | $46.30200 | $463.02 |
30 | $43.81400 | $1,314.42 |
50 | $42.70220 | $2,135.11 |
100 | $41.23650 | $4,123.65 |
250 | $39.37600 | $9,844.00 |
500 | $38.02318 | $19,011.59 |
1,000 | $36.71581 | $36,715.81 |