60.12.8.120.0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60.12.8.120.0000

60.12.8.120.0000

DigiKey Part Number
2066-60.12.8.120.0000-ND
Manufacturer
Manufacturer Product Number
60.12.8.120.0000
Description
RELAY GEN PURPOSE DPDT 10A 120V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
400VAC - Max
Load - Max Switching
4000VA
Coil Current
18.6 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, 8 Pin (Octal)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
96 VAC
Must Release Voltage
24 VAC
Operate Time
11 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CCC, CE, CSA, cURus, EAC, RINA, UKCA, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.94 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$147.80000$147.80
10$131.63900$1,316.39
30$124.55800$3,736.74
50$121.39140$6,069.57
100$117.22190$11,722.19
250$111.92512$27,981.28
500$108.07498$54,037.49
Manufacturers Standard Package