
HR-3UTG | |
|---|---|
DigiKey Part Number | SY610-ND |
Manufacturer | |
Manufacturer Product Number | HR-3UTG |
Description | BATTERY NIMH 1.2V 1.9AH AA |
Customer Reference | |
Detailed Description | AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 1.9Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.56" Dia x 1.98" H (14.2mm x 50.4mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | 380mA | |
Shelf Life | - | |
Standard Charge Current | 200mA | |
Standard Charge Time | 16Hrs | |
Weight | 27.22 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.14000 | $44.14 |
| 10 | $36.51700 | $365.17 |
| 50 | $32.00740 | $1,600.37 |
| 100 | $30.24110 | $3,024.11 |
| 250 | $28.05448 | $7,013.62 |
| 500 | $26.50598 | $13,252.99 |
| 1,000 | $25.04309 | $25,043.09 |

















