
HR-3UTGT | |
|---|---|
DigiKey Part Number | SY610T-ND |
Manufacturer | |
Manufacturer Product Number | HR-3UTGT |
Description | BATTERY NIMH 1.2V 1.9AH AA |
Customer Reference | |
Detailed Description | AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 1.9Ah |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | Solder Tab | |
Discharge Rate | 380mA | |
Shelf Life | - | |
Standard Charge Current | 200mA | |
Standard Charge Time | 16Hrs | |
Weight | 27.22 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.03000 | $61.03 |
| 10 | $50.53400 | $505.34 |
| 50 | $44.29580 | $2,214.79 |
| 100 | $41.84980 | $4,184.98 |
| 250 | $38.82400 | $9,706.00 |
| 500 | $36.68144 | $18,340.72 |
| 1,000 | $34.65690 | $34,656.90 |
| 2,500 | $32.15138 | $80,378.45 |

