FMCN1496 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $2,143.15000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $1,104.05000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $1,104.05000

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $358.00000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $701.71000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $2,329.05000
FMCN1496
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCN1496

DigiKey Part Number
5328-FMCN1496-ND
Manufacturer
Manufacturer Product Number
FMCN1496
Description
CONN JACK CLAMP/SOLDER (CAPTIVE
Customer Reference
Detailed Description
2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
40 GHz
Number of Ports
1
Features
Mounting Hardware
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 125°C
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes