Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN1335 | |
|---|---|
DigiKey Part Number | 5328-FMCN1335-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1335 |
Description | CONN JACK CLAMP/SOLDER (CAPTIVE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Series | Features Mounting Hardware |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polychlorotrifluoroethylene (PCTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 165°C |
Mounting Type Board Edge, End Launch | Voltage Rating 650 V |
Fastening Type Threaded | Insertion Loss 0.12dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN1492 | Fairview Microwave | 0 | 5328-FMCN1492-ND | $1,155.04000 | Parametric Equivalent |
| FMCN1493 | Fairview Microwave | 0 | 5328-FMCN1493-ND | $1,220.89000 | Parametric Equivalent |
| FMCN1495 | Fairview Microwave | 0 | 5328-FMCN1495-ND | $762.38000 | Parametric Equivalent |
| FMCN1512 | Fairview Microwave | 0 | 5328-FMCN1512-ND | $794.36000 | Parametric Equivalent |
| FMCN1513 | Fairview Microwave | 0 | 5328-FMCN1513-ND | $2,332.03000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,341.40000 | $2,341.40 |







