Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN1512 | |
|---|---|
DigiKey Part Number | 5328-FMCN1512-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1512 |
Description | CONN JACK CLAMP/SOLDER (CAPTIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Series | Features Mounting Hardware |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyetherimide (PEI) |
Shield Termination Screw | Operating Temperature -40°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 400 V |
Mounting Type Board Edge, End Launch | Insertion Loss 0.38dB |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN1335 | Fairview Microwave | 0 | 5328-FMCN1335-ND | $2,341.40000 | Parametric Equivalent |
| FMCN1492 | Fairview Microwave | 0 | 5328-FMCN1492-ND | $1,155.04000 | Parametric Equivalent |
| FMCN1493 | Fairview Microwave | 0 | 5328-FMCN1493-ND | $1,220.89000 | Parametric Equivalent |
| FMCN1495 | Fairview Microwave | 0 | 5328-FMCN1495-ND | $762.38000 | Parametric Equivalent |
| FMCN1513 | Fairview Microwave | 0 | 5328-FMCN1513-ND | $2,332.03000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $794.36000 | $794.36 |







