


ISCH42N04LM7ATMA1 | |
---|---|
DigiKey Part Number | 448-ISCH42N04LM7ATMA1TR-ND - Tape & Reel (TR) 448-ISCH42N04LM7ATMA1CT-ND - Cut Tape (CT) 448-ISCH42N04LM7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISCH42N04LM7ATMA1 |
Description | ISCH42N04LM7ATMA1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 61A (Ta), 541A (Tc) 3W (Ta), 234W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | ISCH42N04LM7ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.42mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 130µA | |
Gate Charge (Qg) (Max) @ Vgs | 207 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13000 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 234W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.35000 | $32.35 |
10 | $21.24200 | $212.42 |
100 | $14.92100 | $1,492.10 |
500 | $13.34796 | $6,673.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $10.90523 | $54,526.15 |