Series Voltage Reference IC Fixed 5V V ±0.2% 20 mA 3-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.2% 20 mA 3-DFN (2x2)
Introducing Power by Linear

LT6660HCDC-5#TRMPBF

DigiKey Part Number
LT6660HCDC-5#TRMPBFTR-ND - Tape & Reel (TR)
LT6660HCDC-5#TRMPBFCT-ND - Cut Tape (CT)
LT6660HCDC-5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6660HCDC-5#TRMPBF
Description
IC VREF SERIES 0.2% 3DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.2% 20 mA 3-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT6660HCDC-5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
20 mA
Tolerance
±0.2%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
4ppmp-p
Noise - 10Hz to 10kHz
4ppmrms
Voltage - Input
7.5V ~ 30V
Current - Supply
240µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
3-WFDFN Exposed Pad
Supplier Device Package
3-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,883
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.83000$36.83
10$27.92800$279.28
25$25.71360$642.84
100$23.27420$2,327.42
250$22.76764$5,691.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$22.05368$11,026.84
1,000$21.45959$21,459.59
1,500$21.16214$31,743.21
2,500$20.83252$52,081.30
3,500$20.63998$72,239.93
Manufacturers Standard Package