
FMANRBD1019 | |
|---|---|
DigiKey Part Number | 5328-FMANRBD1019-ND |
Manufacturer | |
Manufacturer Product Number | FMANRBD1019 |
Description | ANTENNA SMA PLUG 136 MHZ-174 MHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 155MHz | |
Frequency Range | 136MHz ~ 174MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 1.8dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.400" (162.56mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $151.58000 | $151.58 |
| 10 | $120.69700 | $1,206.97 |
| 25 | $112.98200 | $2,824.55 |
| 100 | $104.49810 | $10,449.81 |
| 250 | $100.45464 | $25,113.66 |
| 500 | $98.01736 | $49,008.68 |




