FMANRBD1001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMANRBD1001

DigiKey Part Number
5328-FMANRBD1001-ND
Manufacturer
Manufacturer Product Number
FMANRBD1001
Description
ANTENNA SMA PLUG 400 MHZ-470 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Straight SMA Male Connector Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
435MHz
Frequency Range
400MHz ~ 470MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.3
Return Loss
-
Gain
2.15dBi
Power - Max
20 W
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
6.500" (165.10mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 273
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$229.82000$229.82
10$185.43500$1,854.35
25$174.34080$4,358.52
100$162.14770$16,214.77
250$156.33580$39,083.95
500$152.83334$76,416.67
Manufacturers Standard Package