
453-00396-K1 | |
|---|---|
DigiKey Part Number | 776-453-00396-K1-ND |
Manufacturer | |
Manufacturer Product Number | 453-00396-K1 |
Description | EVAL BOARD FOR VEDA IF912 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 453-00396, CYW55912, IF912 Veda™ IF912 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | RF Pad, Antenna(s) Not Included | |
Utilized IC / Part | 453-00396, CYW55912, IF912 | |
Note | - | |
RF Type | 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz, 5GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,117.14000 | $1,117.14 |










