New Product
Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00396C

DigiKey Part Number
776-453-00396C-ND
Manufacturer
Manufacturer Product Number
453-00396C
Description
MODULE, VEDA IF912, SIP, DUAL BA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
16-QAM, 64-QAM, 256-QAM, 1024-QAM, BPSK, CCK, DSSS, GFSK, OFDM, QPSK
Frequency
2.4GHz, 5GHz
Data Rate
143Mbps
Power - Output
18dBm
Sensitivity
-107dBm
Serial Interfaces
I2S, PCM, SDIO, SPI, UART
Antenna Type
PCB Trace
Utilized IC / Part
CYW55912
Memory Size
-
Voltage - Supply
3.1V ~ 4.8V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
108-LFLGA Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$84.19000$84.19
Manufacturers Standard Package