
CYW55912IUBGTXTMA1 | |
|---|---|
DigiKey Part Number | 448-CYW55912IUBGTXTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYW55912IUBGTXTMA1 |
Description | WI-FI MCU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Bluetooth v5.4 2.5GHz 143-BGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | OFDM | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 19dBm | |
Sensitivity | -111.5dBm | |
Memory Size | 2MB ROM, 768kB SRAM | |
Serial Interfaces | I2C, SDIO, SPI, UART | |
GPIO | 47 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 143-BGA, WLBGA | |
Supplier Device Package | SG-XFWLB-143 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $48.37525 | $241,876.25 |


