HLMP6505AYR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 4,767
Unit Price: $14.53000
Datasheet

Similar


Broadcom Limited
In Stock: 2,694
Unit Price: $15.11000
Datasheet

Similar


Broadcom Limited
In Stock: 319
Unit Price: $14.70000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $5.75775
Datasheet

Similar


Broadcom Limited
In Stock: 17,790
Unit Price: $14.70000
Datasheet

Similar


Broadcom Limited
In Stock: 6,043
Unit Price: $17.82000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Broadcom Limited
In Stock: 7,747
Unit Price: $18.89000
Datasheet

Similar


Broadcom Limited
In Stock: 3,713
Unit Price: $18.89000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP6505AYR

DigiKey Part Number
HLMP6505AYREL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HLMP6505AYR
Description
LED GREEN CLEAR YOKE LEAD SMD
Customer Reference
Detailed Description
Green LED Indication - Discrete 2V 2-SMD, Yoke Bend
Datasheet
 Datasheet
EDA/CAD Models
HLMP6505AYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.90mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
2-SMD, Yoke Bend
Supplier Device Package
Size / Dimension
2.20mm L x 2.10mm W
Height (Max)
2.92mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.