
HLMP-6505-L0011 | |
|---|---|
DigiKey Part Number | 516-1414-2-ND - Tape & Reel (TR) 516-1414-1-ND - Cut Tape (CT) 516-1414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-6505-L0011 |
Description | LED GREEN CLEAR GULL WING SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.91mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 28° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.08mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.29000 | $15.29 |
| 10 | $10.91800 | $109.18 |
| 100 | $8.28480 | $828.48 |
| 500 | $7.12114 | $3,560.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $6.29471 | $9,442.07 |
| 3,000 | $6.01389 | $18,041.67 |
| 4,500 | $5.87006 | $26,415.27 |
| 7,500 | $5.75792 | $43,184.40 |


