Green 569nm LED Indication - Discrete 2.1V 2-SMD, Yoke Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-6505-L0021

DigiKey Part Number
516-HLMP-6505-L0021TR-ND - Tape & Reel (TR)
516-HLMP-6505-L0021CT-ND - Cut Tape (CT)
516-HLMP-6505-L0021DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HLMP-6505-L0021
Description
LED GREEN CLEAR YOKE LEAD SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.1V 2-SMD, Yoke Bend
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.78mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
28°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
2-SMD, Yoke Bend
Supplier Device Package
Size / Dimension
2.08mm L x 2.21mm W
Height (Max)
2.92mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,280
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.72000$14.72
10$10.49900$104.99
100$7.96580$796.58
500$6.84720$3,423.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$6.29471$9,442.07
3,000$6.01389$18,041.67
4,500$5.87006$26,415.27
7,500$5.70781$42,808.58
10,500$5.61136$58,919.28
Manufacturers Standard Package