16-219AUTD/S3151/TR8 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $3.43000
Datasheet
16-219AUTD/S3151/TR8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-219AUTD/S3151/TR8

DigiKey Part Number
1080-1571-2-ND - Tape & Reel (TR)
1080-1571-1-ND - Cut Tape (CT)
1080-1571-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16-219AUTD/S3151/TR8
Description
LED WHITE DIFFUSED 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.675V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
-
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2.675V
Current - Test
1.25mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.25mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.43000$3.43
10$2.35000$23.50
100$1.67490$167.49
500$1.36964$684.82
1,000$1.26914$1,269.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.13961$3,418.83
6,000$1.07354$6,441.24
9,000$1.03965$9,356.85
15,000$1.00136$15,020.40
21,000$0.97858$20,550.18
30,000$0.95637$28,691.10
75,000$0.90732$68,049.00
Manufacturers Standard Package